JPY | USD
Favorite

Price & Procurement
19,801 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 54.50000 ¥545
50 41.22000 ¥2,061
100 35.90000 ¥3,590
500 26.59800 ¥13,299

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3826TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: ¥22.60800
  • Cut Tape (CT)  : PCE3826CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,801 - Immediate
  • Unit Price: ¥78.00000

EEE-FK1K100P

Datasheet
Digi-Key Part Number PCE3826DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-FK1K100P
Copy  
Description CAP ALUM 10UF 20% 80V SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF 80V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 45mA @ 120Hz
Ripple Current @ High Frequency 60mA @ 100kHz
Impedance 2.4 Ohms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3826DKR