JPY | USD
Favorite

Price & Procurement
21,086 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.40000 ¥524
100 34.47000 ¥3,447

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3955TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 20,500 - Immediate
  • Unit Price: ¥22.20000
  • Cut Tape (CT)  : PCE3955CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,086 - Immediate
  • Unit Price: ¥74.00000

EEE-1VA221UP

Datasheet
Digi-Key Part Number PCE3955DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-1VA221UP
Copy  
Description CAP ALUM 220UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 200mA @ 120Hz
Ripple Current @ High Frequency 340mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3955DKR