Price & Procurement
1,851 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 49.50000 ¥495
50 37.38000 ¥1,869
100 32.57000 ¥3,257
500 24.12200 ¥12,061

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P16732TB-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: ¥20.50417

ECW-FD2W274J4

Datasheet
Digi-Key Part Number P16732CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ECW-FD2W274J4
Copy  
Description CAP FILM 0.27UF 5% 450VDC RADIAL
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.27µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets ECW-FD Series Datasheet
Plastic Film Capacitor Catalog
Other Related Documents AC/DC Voltage Alternating Current Chart
Environmental Information RoHS3 ECWFD Series
PCN Assembly/Origin Multiple Devices Location 22/Feb/2020
HTML Datasheet ECW-FD Series Datasheet
EDA / CAD Models ECW-FD2W274J4 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-F(D)
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.27µF
Tolerance ±5%
Voltage Rating - AC 84V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.496" L x 0.209" W (12.60mm x 5.30mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names P16732CT