JPY | USD
Favorite

Price & Procurement
324,424 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 61.30000 ¥613
100 42.04000 ¥4,204
500 33.28000 ¥16,640
1,000 28.02600 ¥28,026

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCF1132TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 324,000 - Immediate
  • Unit Price: ¥22.84850
  • Cut Tape (CT)  : PCF1132CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 324,424 - Immediate
  • Unit Price: ¥83.00000

ECP-U1C105MA5

Datasheet
Digi-Key Part Number PCF1132DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECP-U1C105MA5
Copy  
Description CAP FILM 1UF 20% 16VDC 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF Film Capacitor 16V Acrylic, Metallized - Stacked 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets ECP-U1C105MA5 View All Specifications
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECP-U(A)
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized - Stacked
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications EMI, RFI Suppression
Ratings -
Features Low ESR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names PCF1132DKR