JPY | USD

ECH-U1H272GB5 2700pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Price & Procurement
8,135 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.70000 ¥657
50 52.54000 ¥2,627
100 45.03000 ¥4,503
500 35.65200 ¥17,826
1,000 30.02200 ¥30,022

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCF1106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥28.14600
  • Cut Tape (CT)  : PCF1106CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,135 - Immediate
  • Unit Price: ¥89.00000

ECH-U1H272GB5

Datasheet
Digi-Key Part Number PCF1106DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ECH-U1H272GB5
Copy  
Description CAP FILM 2700PF 2% 50VDC 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2700pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets ECHU(B) Series Datasheet
Other Related Documents AC/DC Voltage Alternating Current Chart
HTML Datasheet ECHU(B) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(B)
Packaging Digi-Reel® 
Part Status Active
Capacitance 2700pF
Tolerance ±2%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCF1106DKR