JPY | USD
Favorite

CND0215A 115.2kbs (SIR) IRDA Transceiver Top View
In Stock: 2,905
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 124.70000 ¥1,247
25 117.36000 ¥2,934
100 109.23000 ¥10,923
250 105.53600 ¥26,384
500 102.58200 ¥51,291
1,000 101.10500 ¥101,105

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CND0215ATR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥88.55960
  • Digi-Reel®  : CND0215ADKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,905 - Immediate
  • Unit Price: Digi-Reel®

CND0215A

Datasheet
Digi-Key Part Number CND0215ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CND0215A
Copy  
Description IRDA MODULE 115.2KBPS 8 PIN SMD
Copy  
Detailed Description

115.2kbs (SIR) IRDA Transceiver Top View

Copy  
Documents & Media
Datasheets CND0215A Datasheet
PCN Obsolescence/ EOL Mulitple Devices 05/May/2009
HTML Datasheet CND0215A Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Data Rate 115.2kbs (SIR)
Voltage - Supply 2.8V ~ 4.5V
Idle Current, Typ @ 25°C 200nA
Link Range, Low Power 40cm
Orientation Top View
Operating Temperature -30°C ~ 85°C
Size 7.2mm x 1.6mm x 2.6mm
Standards -
Shutdown Yes
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names CND0215ACT