Price & Procurement
3,558 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
10 166.10000 ¥1,661
50 143.94000 ¥7,197
100 124.57000 ¥12,457
500 94.11800 ¥47,059
1,000 83.04400 ¥83,044

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16250TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥77.50760
  • Cut Tape (CT)  : P16250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,558 - Immediate
  • Unit Price: ¥211.00000

6TPE330MIL

Datasheet
Digi-Key Part Number P16250DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 6TPE330MIL
Copy  
Description CAP TANT POLY 330UF 6.3V 2917
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 18mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPE
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

T520D337M006ATE015

CAP TANT POLY 330UF 6.3V 2917

KEMET

¥211.00000 Details

T520D337M006ATE018

CAP TANT POLY 330UF 6.3V 2917

KEMET

¥211.00000 Details

16TQC100MYF

CAP TANT POLY 100UF 16V 2917

Panasonic Electronic Components

¥438.00000 Details

FX18-60P-0.8SH

CONN HDR 60POS R/A SMD GOLD

Hirose Electric Co Ltd

¥736.00000 Details

SK810L-TP

DIODE SCHOTTKY 100V 8A DO214AB

Micro Commercial Co

¥87.00000 Details

6SVPC330M

CAP ALUM POLY 330UF 20% 6.3V SMD

Panasonic Electronic Components

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names P16250DKR