25SVPF330M 330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Price & Procurement
68,380 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 193.10000 ¥1,931
50 168.46000 ¥8,423
100 147.41000 ¥14,741

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16512TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥126.34500
  • Cut Tape (CT)  : P16512CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,380 - Immediate
  • Unit Price: ¥239.00000

25SVPF330M

Datasheet
Digi-Key Part Number P16512DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 25SVPF330M
Copy  
Description CAP ALUM POLY 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 14mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 5A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

25SVPF180M

CAP ALUM POLY 180UF 20% 25V SMD

Panasonic Electronic Components

¥216.00000 Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

¥69.00000 Details

AOTF66616L

MOSFET N-CH 60V 38A/72.5A TO220F

Alpha & Omega Semiconductor Inc.

¥350.00000 Details

RS1B-13-F

DIODE GEN PURP 100V 1A SMA

Diodes Incorporated

¥59.00000 Details

IRLR7843TRPBF

MOSFET N-CH 30V 161A DPAK

Infineon Technologies

¥178.00000 Details

0532581029

CONN HEADER VERT 10POS 3.5MM

Molex

¥313.00000 Details
Additional Resources
Standard Package 1
Other Names P16512DKR