JPY | USD

16SVPC150M 150µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Price & Procurement
4,382 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233.00
10 183.80000 ¥1,838.00
50 159.32000 ¥7,966.00
100 137.88000 ¥13,788.00
500 104.17400 ¥52,087.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16470TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥92.37200
  • Cut Tape (CT)  : P16470CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,382 - Immediate
  • Unit Price: ¥234.00000

16SVPC150M

Datasheet
Digi-Key Part Number P16470DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 16SVPC150M
Copy  
Description CAP ALUM POLY 150UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPC
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 22mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 161mA @ 120Hz
Ripple Current @ High Frequency 3.22A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

16SVPC39MV

CAP ALUM POLY 39UF 20% 16V SMD

Panasonic Electronic Components

¥110.00000 Details

16SVPC100M

CAP ALUM POLY 100UF 20% 16V SMD

Panasonic Electronic Components

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names P16470DKR