JPY | USD

100SXV15MX 15µF 100V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Price & Procurement
5,187 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 339.00000 ¥339
10 274.40000 ¥2,744
50 239.46000 ¥11,973
100 209.53000 ¥20,953

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122444TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥159.64000
  • Digi-Reel®  : P122444DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,187 - Immediate
  • Unit Price: Digi-Reel®

100SXV15MX

Datasheet
Digi-Key Part Number P122444CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 100SXV15MX
Copy  
Description CAP ALUM POLY 15UF 20% 100V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µF 100V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SXV
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 60mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 2A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT8646SIV#PBF

IC REG BUCK ADJUSTABLE 8A 32LQFN

Analog Devices Inc.

¥1,615.00000 Details

TCN4227M025R0100

CAP TANT POLY 220UF 25V 2924

AVX Corporation

¥589.00000 Details

2N7002NXAKR

MOSFET N-CH 60V 190MA TO236AB

Nexperia USA Inc.

¥21.00000 Details

28F0121-1SR-10

FERRITE BEAD 96 OHM 2SMD 1LN

Laird-Signal Integrity Products

¥62.00000 Details

ASFLMB-7.3728MHZ-LY-T

MEMS OSC XO 7.3728MHZ LVCMOS SMD

Abracon LLC

¥313.00000 Details

DDZ12ASF-7

DIODE ZENER 11.42V 500MW SOD323F

Diodes Incorporated

¥20.00000 Details
Additional Resources
Standard Package 1
Other Names P122444CT