Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 611.00000 ¥611
10 572.80000 ¥5,728
25 509.16000 ¥12,729
50 483.70000 ¥24,185
100 458.24000 ¥45,824
250 407.33200 ¥101,833

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3852-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥381.87200
  • Digi-Reel®  : 255-3852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 255-1772-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥611.00000
  • Tape & Reel (TR)  : 255-3853-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥378.09200
  • Cut Tape (CT)  : 255-3853-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥611.00000
  • Digi-Reel®  : 255-3853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TQ2SA-L2-24V-Z

Datasheet
Digi-Key Part Number 255-3852-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number TQ2SA-L2-24V-Z
Copy  
Description RELAY TELECOM DPDT 2A 24VDC
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series TQ-SMD
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Coil Current 8.3mA
Coil Type Latching, Dual Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 18 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type Telecom
Coil Resistance 2.88 kOhms
Base Part Number TQ2SA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

AGQ200A24Z

RELAY TELECOM DPDT 2A 24VDC

Panasonic Electric Works

¥214.00000 Details

IM07GR

RELAY TELECOM DPDT 2A 24VDC

TE Connectivity Potter & Brumfield Relays

¥543.00000 Details

V23079E1205B301

RELAY GEN PURPOSE DPDT 2A 24VDC

TE Connectivity Potter & Brumfield Relays

¥554.00000 Details

G6S2FTRDC24

RELAY TELECOM DPDT 2A 24VDC

Omron Electronics Inc-EMC Div

¥510.00000 Details

1462039-2

RELAY TELECOM DPDT 2A 24VDC

TE Connectivity Potter & Brumfield Relays

¥519.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3852-1