Price & Procurement
1,095 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 523.00000 ¥523
10 489.90000 ¥4,899
25 435.44000 ¥10,886
50 413.64000 ¥20,682
100 391.86000 ¥39,186
250 348.32400 ¥87,081

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3463-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥326.55400
  • Cut Tape (CT)  : 255-3463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,095 - Immediate
  • Unit Price: ¥523.00000
  • Tape & Reel (TR)  : 255-1776-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥326.55400
  • Tube  : 255-1776-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: ¥523.00000

TQ2SA-L-5V-Z

Datasheet
Digi-Key Part Number 255-3463-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number TQ2SA-L-5V-Z
Copy  
Description RELAY TELECOM DPDT 2A 5VDC
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series TQ-SMD
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Coil Current 14mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 3.75 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type Telecom
Coil Resistance 357 Ohms
Base Part Number TQ2SA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

MAX14866UTM+

IC ANLG SWTCH 16CH HV SPST 48TQF

Maxim Integrated

¥4,337.00000 Details

825-22-002-10-001101

CONN SPRING PISTON 2POS PCB

Mill-Max Manufacturing Corp.

¥205.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3463-6