JPY | USD

Price & Procurement
752 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 438.00000 ¥438.00
10 410.50000 ¥4,105.00
25 364.84000 ¥9,121.00
50 346.60000 ¥17,330.00
100 328.36000 ¥32,836.00
250 291.88400 ¥72,971.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 255-3462-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    250 - Factory Stock 
  • Unit Price: ¥438.00000
  • Tape & Reel (TR)  : 255-3854-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥273.64200
  • Cut Tape (CT)  : 255-3854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 752 - Immediate
  • Unit Price: ¥438.00000
  • Tape & Reel (TR)  : TQ2SA-9V-X-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥258.53600

TQ2SA-9V-Z

Datasheet
Digi-Key Part Number 255-3854-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number TQ2SA-9V-Z
Copy  
Description RELAY TELECOM DPDT 2A 9VDC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series TQ-SMD
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Coil Current 15.5mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 6.75 VDC
Must Release Voltage 0.9 VDC
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type Telecom
Coil Resistance 579 Ohms
Base Part Number TQ2SA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 255-3854-6