JPY | USD

In Stock: 300
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 300.00000 ¥300
10 281.00000 ¥2,810
25 249.72000 ¥6,243
50 237.24000 ¥11,862
100 224.76000 ¥22,476
250 199.78400 ¥49,946

Submit a request for quotation on quantities greater than those displayed.

JQ1A-B-6V-F

Datasheet
Digi-Key Part Number JQ1A-B-6V-F-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number JQ1A-B-6V-F
Copy  
Description JQ RELAY 1 FORM A 6V
Copy  
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Featured Product Active Components
PCN Obsolescence/ EOL Mult Devs - End of Life 15/MAR/2021
PCN Part Status Change JQ1 - NRND 09/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series JQ
Packaging Box 
Part Status Last Time Buy
Mounting Type Through Hole
Coil Voltage 6VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Coil Current 33.3mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation Class B
Must Operate Voltage 4.5 VDC
Must Release Voltage 0.3 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 180 Ohms
Base Part Number JQ1A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100