JPY | USD

In Stock: 200
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 336.30000 ¥3,363
25 298.88000 ¥7,472
50 283.98000 ¥14,199
100 269.03000 ¥26,903

Submit a request for quotation on quantities greater than those displayed.

JQ1-6V-F

Datasheet
Digi-Key Part Number JQ1-6V-F-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number JQ1-6V-F
Copy  
Description RELAY GENERAL PURPOSE SPDT 5A 6V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Featured Product Active Components
PCN Obsolescence/ EOL Mult Devs - End of Life 15/MAR/2021
PCN Part Status Change JQ1 - NRND 09/OCT/2020
EDA / CAD Models JQ1-6V-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series JQ
Packaging Bulk 
Part Status Last Time Buy
Mounting Type Through Hole
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Coil Current 66.7mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation Class E
Must Operate Voltage 4.5 VDC
Must Release Voltage 0.3 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 90 Ohms
Base Part Number JQ1-6V
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100