JPY | USD

Price & Procurement
121,386 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89.00
10 78.30000 ¥783.00
25 73.68000 ¥1,842.00
50 70.60000 ¥3,530.00
100 67.53000 ¥6,753.00
250 61.38800 ¥15,347.00
500 55.24800 ¥27,624.00
1,000 49.11000 ¥49,110.00
2,500 44.50600 ¥111,265.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3057-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: ¥43.40100
  • Cut Tape (CT)  : 255-3057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121,386 - Immediate
  • Unit Price: ¥89.00000
  • Bulk  : 255-5664-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: ¥89.00000

AYF530635

Datasheet
Digi-Key Part Number 255-3057-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AYF530635
Copy  
Description CONN FFC FPC 6POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets Y5B,Y5BW(T) Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Featured Product Wearables Technology Components
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series Y5B
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness Flash
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5034800600

CONN FFC FPC 6POS 0.50MM R/A

Molex

¥87.00000 Details

AYF533035

CONN FFC FPC 30POS 0.50MM R/A

Panasonic Electric Works

¥267.00000 Details

AYF530435

CONN FFC FPC 4POS 0.50MM R/A

Panasonic Electric Works

¥92.00000 Details

128-0711-201

CONN UMC JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

¥73.00000 Details

DLP11SN900HL2L

CMC 150MA 2LN 90 OHM SMD

Murata Electronics

¥51.00000 Details

DF40HC(3.0)-100DS-0.4V(58)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥307.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3057-6