In Stock: 54
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
10 253.60000 ¥2,536
25 238.08000 ¥5,952
50 227.70000 ¥11,385

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip  : 255-5650-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 497 - Immediate
  • Unit Price: ¥297.00000
  • Tape & Reel (TR)  : 255-3055-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥94.93280
  • Digi-Reel®  : 255-3055-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®

AYF333335

Datasheet
Digi-Key Part Number 255-3055-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AYF333335
Copy  
Description CONN FPC 33POS 0.30MM R/A
Copy  
Detailed Description

33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets AYF33 Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Dev Retraction 18/Jun/2020
AYF33y - End of Life 18/MAY/2020
Mult Devs - End of Life 31/MAR/2021
PCN Part Status Change Mult Dev NRND 18/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series Y3B
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 33
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A per Contact
Contact Finish Thickness Flash
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-3055-1