JPY | USD
Favorite

Price & Procurement
3,620 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285
10 259.00000 ¥2,590
25 243.16000 ¥6,079
50 232.58000 ¥11,629
100 222.01000 ¥22,201
250 200.86800 ¥50,217
500 185.01000 ¥92,505

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-2542-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥144.16300
  • Digi-Reel®  : 255-2542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,620 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 255-5593-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥296.00000

AXK6S40647YG

Datasheet
Digi-Key Part Number 255-2542-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXK6S40647YG
Copy  
Description CONN HDR 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Tough Contact Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 9mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AXK5S40247YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥285.00000 Details

AXK5S40047YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥285.00000 Details

AXK5S40347YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥285.00000 Details

AXK5S40037YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥513.00000 Details

AXK5S40247YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥139.35733 Details

AXK5S40047YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details
You May Also Be Interested In

AXK5S40247YG

CONN SOCKET 40POS SMD GOLD

Panasonic Electric Works

¥285.00000 Details

B3F-3125

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥63.00000 Details

U77-A6114-2001

CONN SFP CAGE 1X6 PRESS-FIT R/A

Amphenol ICC (Commercial Products)

¥458.64444 Details

U77-A1114-100T

CONN SFP CAGE SLD R/A

Amphenol ICC (Commercial Products)

¥211.00000 Details

5-146462-6

CONN HDR 6POS 0.1 STACK T/H GOLD

TE Connectivity AMP Connectors

¥292.34080 Details

54-00036

CONN PLUG STEREO 3.5MM RA 3COND

Tensility International Corp

¥280.00000 Details
Additional Resources
Standard Package 1
Other Names 255-2542-1