Photo Not Available
AXK600237YG 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,500 659.78333 ¥989,675

Submit a request for quotation on quantities greater than those displayed.

AXK600237YG

Datasheet
Digi-Key Part Number AXK600237YG-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AXK600237YG
Copy  
Description CONN HDR 100POS SMD GOLD
Copy  
Detailed Description

100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5K
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Connector Type Header, Outer Shroud Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3.5mm
Height Above Board 0.114" (2.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AXK500147YG

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

¥445.00000 Details

AXK500147BN1

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

¥337.00000 Details

AXK500147YG

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXK500147YG

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

¥249.32867 Details

AXK500147BN1

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXK500147BN1

CONN SOCKET 100POS SMD GOLD

Panasonic Electric Works

¥188.72800 Details
Additional Resources
Standard Package 1,500