JPY | USD

Price & Procurement
1,128 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325.00
10 311.90000 ¥3,119.00
25 285.92000 ¥7,148.00
50 272.92000 ¥13,646.00
100 259.93000 ¥25,993.00
250 227.43600 ¥56,859.00
500 220.93800 ¥110,469.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-2903-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥181.95067
  • Cut Tape (CT)  : 255-2903-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: ¥325.00000

AXK500147BN1

Datasheet
Digi-Key Part Number 255-2903-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AXK500147BN1
Copy  
Description CONN SOCKET 100POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5K
Packaging Digi-Reel® 
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm, 3.5mm
Height Above Board 0.085" (2.16mm)
Base Part Number AXK500147
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXK600347YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥430.00000 Details

AXK600347YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥240.37533 Details

AXK600247YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥430.00000 Details

AXK600337YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥654.73400 Details

AXK600237YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥661.28133 Details

AXK600247YG

CONN HDR 100POS SMD GOLD

Panasonic Electric Works

¥248.96000 Details
You May Also Be Interested In

DX07B024JJ1R1500

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

¥283.00000 Details

BLM31PG391SZ1L

FERRITE BEAD 390 OHM 0201 1LN

Murata Electronics

¥10.39567 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

¥65.00000 Details

PREC002SAAN-RC

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

¥7.00000 Details

PCV1D331MCL2GS

CAP ALUM POLY 330UF 20% 20V SMD

Nichicon

¥485.00000 Details

ACNM1112

RELAY AUTOMOTIVE SPDT 30A 12V

Panasonic Electric Works

¥504.00000 Details
Additional Resources
Standard Package 1
Other Names 255-2903-6