JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 392.00000 ¥392.00
10 367.50000 ¥3,675.00
25 326.68000 ¥8,167.00
50 310.36000 ¥15,518.00
100 294.03000 ¥29,403.00
250 261.36000 ¥65,340.00
500 245.02600 ¥122,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AQY410EHA-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: ¥575.00000
  • Tape & Reel (TR)  : 255-6086-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥228.69000
  • Cut Tape (CT)  : 255-6086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥392.00000

AQY410EHAX

Datasheet
Digi-Key Part Number 255-6086-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY410EHAX
Copy  
Description SSR RELAY SPST-NC 130MA 0-350V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY41xEHx Series Datasheet
PhotoMOS® Dimensions
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
EDA / CAD Models AQY410EHAX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 350V
Load Current 130mA
On-State Resistance (Max) 25 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
Base Part Number AQY410
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-6086-6