Price & Procurement
1,549 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,289.00000 ¥1,289
10 1,208.50000 ¥12,085
25 1,074.20000 ¥26,855
50 1,020.50000 ¥51,025
100 966.78000 ¥96,678
250 859.36400 ¥214,841
500 805.65400 ¥402,827

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-6067-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥893.99300
  • Cut Tape (CT)  : 255-6067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: ¥1,463.00000
  • Digi-Reel®  : 255-6067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-3112-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥759.46300
  • Cut Tape (CT)  : 255-3112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
  • Unit Price: ¥1,289.00000
  • Tape & Reel (TR)  : AQY221R2T-ND
  • Minimum Quantity: 150  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,105.30000

AQY221R2TY

Datasheet
Digi-Key Part Number 255-3112-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221R2TY
Copy  
Description SSR RELAY SPST-NO 250MA 0-40V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY221R2T
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Featured Product PhotoMOS™ Relays
HTML Datasheet AQY221R2T
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY2
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 40V
Load Current 250mA
On-State Resistance (Max) 1.25 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.071", 1.80mm)
Supplier Device Package 4-VSSOP
Base Part Number AQY221
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

ADT7301ARTZ-REEL7

SENSOR DIGITAL -40C-150C SOT23-6

Analog Devices Inc.

¥360.00000 Details

AQY272A

SSR RELAY SPST-NO 2A 0-60V

Panasonic Electric Works

¥1,614.00000 Details

AQY211G2S

SSR RELAY SPST-NO 1.6A 0-40V

Panasonic Electric Works

¥1,051.00000 Details

VAOL-5701SBY4

LED BLUE CLEAR T/H

Visual Communications Company - VCC

¥84.00000 Details

MC22FD501J-F

CAP MICA 500PF 5% 500V 2220

Cornell Dubilier Electronics (CDE)

¥671.00000 Details

N3764-6303RB

CONN HEADER VERT 64POS 2.54MM

3M

¥1,084.00000 Details
Additional Resources
Standard Package 1
Other Names 255-3112-6