Price & Procurement
1,012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,463.00000 ¥1,463
10 1,300.40000 ¥13,004
25 1,235.32000 ¥30,883
50 1,170.32000 ¥58,516
100 1,105.30000 ¥110,530
250 1,007.77200 ¥251,943
500 942.75600 ¥471,378

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-6067-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥893.99300
  • Cut Tape (CT)  : 255-6067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: ¥1,463.00000
  • Tape & Reel (TR)  : 255-3112-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥759.46300
  • Cut Tape (CT)  : 255-3112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
  • Unit Price: ¥1,289.00000
  • Digi-Reel®  : 255-3112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AQY221R2T-ND
  • Minimum Quantity: 150  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,105.30000

AQY221R2TW

Datasheet
Digi-Key Part Number 255-6067-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221R2TW
Copy  
Description SSR RELAY SPST-NO 250MA 0-40V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY221R2T
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
HTML Datasheet AQY221R2T
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY2
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 40V
Load Current 250mA
On-State Resistance (Max) 1.25 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.071", 1.80mm)
Supplier Device Package 4-VSSOP
Base Part Number AQY221
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 255-6067-6