Price & Procurement
494 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 585.00000 ¥585
10 548.80000 ¥5,488
25 487.72000 ¥12,193
50 463.36000 ¥23,168
100 438.98000 ¥43,898
250 390.20000 ¥97,550
500 365.81400 ¥182,907

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 255-1978-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
  • Unit Price: ¥1,322.00000
  • Tape & Reel (TR)  : 255-6056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥341.42500
  • Cut Tape (CT)  : 255-6056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: ¥585.00000
  • Tape & Reel (TR)  : AQW610SZ-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥377.62100

AQW610SX

Datasheet
Digi-Key Part Number 255-6056-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQW610SX
Copy  
Description RELAY SPST-NO/NC 100MA 0-350V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets AQW61xS
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQW
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO + SPST-NC (1 Form A and B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 350V
Load Current 100mA
On-State Resistance (Max) 25 Ohms
Termination Style Gull Wing
Package / Case 8-SOP (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number AQW610
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AQW612EHAX

SSR RELAY SPST-NO/NC 500MA 0-60V

Panasonic Electric Works

¥454.67800 Details
Additional Resources
Standard Package 1
Other Names 255-6056-6