Price & Procurement
807 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 425.00000 ¥425
10 398.80000 ¥3,988
25 354.48000 ¥8,862
50 336.80000 ¥16,840
100 319.06000 ¥31,906
250 283.60800 ¥70,902
500 265.88400 ¥132,942

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-1962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥248.15800
  • Tape & Reel (TR)  : 255-3869-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥248.15800
  • Cut Tape (CT)  : 255-3869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 807 - Immediate
  • Unit Price: ¥425.00000
  • Tube  : 255-1962-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: ¥702.00000

AQV414SX

Datasheet
Digi-Key Part Number 255-3869-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV414SX
Copy  
Description SSR RELAY SPST-NC 100MA 0-400V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQV414S
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 400V
Load Current 100mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP
Base Part Number AQV414
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 255-3869-6