Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 255-3916-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥582.09600
  • Cut Tape (CT)  : 255-3916-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,498 - Immediate
  • Unit Price: ¥998.00000
  • Digi-Reel®  : 255-3916-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,498 - Immediate
  • Unit Price: Digi-Reel®

AQV258HAX

Datasheet
Digi-Key Part Number 255-2126-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV258HAX
Copy  
Description SSR RELAY SPST-NO 20MA 0-1500V
Copy  
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets PhotoMOS® Applications
Other Related Documents How to Read Date Codes
Product Training Modules SSR Relay Principles
PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
PCN Obsolescence/ EOL AQV258H Series 10/Jan/2021
PCN Part Status Change Multiple Devices NRND 26/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Obsolete
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 1500V
Load Current 20mA
On-State Resistance (Max) 500 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Base Part Number AQV258
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQV258H5AX

SSR RELAY SPST-NO 0.020A 1500V S

Panasonic Electric Works

¥1,405.00000 Details

BAV19WS-E3-08

DIODE GEN PURP 100V 250MA SOD323

Vishay General Semiconductor - Diodes Division

¥38.00000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

¥101.00000 Details
Additional Resources
Standard Package 1
Other Names 255-2126-6