JPY | USD

Price & Procurement
762 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 199.10000 ¥1,991
25 176.96000 ¥4,424
50 168.10000 ¥8,405
100 159.26000 ¥15,926
250 141.56800 ¥35,392
500 132.72200 ¥66,361

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

AQH3213AZ

Datasheet
Digi-Key Part Number 255-6002-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH3213AZ
Copy  
Description SSR RELAY SPST-NO 1.2A 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
Product Training Modules PhotoMOS Relays
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH3213AZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 1.2A
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
Base Part Number AQH3213
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXMHC6A07T8TA

MOSFET 2N/2P-CH 60V SM8

Diodes Incorporated

¥211.00000 Details

AQH3213AX

SSR RELAY SPST-NO 1.2A 0-600V

Panasonic Electric Works

¥212.00000 Details

TC212

DIP-8 240VAC, 1.2A SSR RELAY SPS

Bright Toward Industrial Co., Ltd.

¥259.00000 Details
Additional Resources
Standard Package 1
Other Names 255-6002-6