JPY | USD

Price & Procurement
762 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209
10 196.20000 ¥1,962
25 174.32000 ¥4,358
50 165.62000 ¥8,281
100 156.90000 ¥15,690
250 139.47200 ¥34,868
500 130.75400 ¥65,377

Submit a request for quotation on quantities greater than those displayed.

AQH3213AZ

Datasheet
Digi-Key Part Number 255-6002-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH3213AZ
Copy  
Description SSR RELAY SPST-NO 1.2A 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
Product Training Modules PhotoMOS Relays
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH3213AZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 1.2A
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
Base Part Number AQH3213
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXMHC6A07T8TA

MOSFET 2N/2P-CH 60V SM8

Diodes Incorporated

¥208.00000 Details

FTSH-103-01-L-DH

CONN HEADER SMD R/A 6POS 1.27MM

Samtec Inc.

¥138.00000 Details

1-1634612-0

CONN BNC JACK R/A 50 OHM PCB

TE Connectivity AMP Connectors

¥240.00000 Details

KMR421GULCLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

¥48.00000 Details

1724480006

CONN HEADER R/A 6POS 4.2MM

Molex

¥145.00000 Details

0430450210

CONN HEADER SMD R/A 2POS

Molex

¥269.00000 Details
Additional Resources
Standard Package 1
Other Names 255-6002-1