JPY | USD

Price & Procurement
1,192 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
10 131.90000 ¥1,319
25 117.16000 ¥2,929
50 111.32000 ¥5,566
100 105.46000 ¥10,546
250 93.74000 ¥23,435
500 87.88400 ¥43,942

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

AQH0213AZ

Datasheet
Digi-Key Part Number 255-5990-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH0213AZ
Copy  
Description SSR RELAY SPST-NO 300MA 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
Product Training Modules PhotoMOS Relays
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH0213AZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 300mA
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
Base Part Number AQH0213
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M24C16-DRMN8TP/K

IC EEPROM 16KBIT I2C 1MHZ 8SO

STMicroelectronics

¥33.00000 Details

AQH0223AX

SSR RELAY SPST-NO 300MA 0-600V

Panasonic Electric Works

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names 255-5990-6