JPY | USD

APV1122AX Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP
Price & Procurement
293 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 340.90000 ¥3,409
25 303.08000 ¥7,577
50 287.92000 ¥14,396
100 272.76000 ¥27,276
250 242.45200 ¥60,613
500 227.29800 ¥113,649

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-5975-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥227.29900
  • Cut Tape (CT)  : 255-5975-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,456 - Immediate
  • Unit Price: ¥477.00000
  • Digi-Reel®  : 255-5975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,456 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-5974-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥212.14600
  • Digi-Reel®  : 255-5974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 293 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : APV1122A-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: ¥619.00000

APV1122AX

Datasheet
Digi-Key Part Number 255-5974-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number APV1122AX
Copy  
Description OPTOISOLTR 5KV PHVOLT 6-DIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP

Copy  
Customer Reference
Documents & Media
Datasheets APV1,2 Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 400µs, 100µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) 8.7V
Current - Output / Channel 14µA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package 6-DIP
Base Part Number APV1122
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

APV2111VY

OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP

Panasonic Electric Works

¥176.00000 Details

VOM1271T

OPTOISOLATOR 4.5KV PHVOLT 4-SOP

Vishay Semiconductor Opto Division

¥278.00000 Details

TLP3906(TPL,E

OPTOISO 3.75KV PHVOLT SO6

Toshiba Semiconductor and Storage

¥213.00000 Details

TLX9905(TPL,F

PV COUPLER; 4-PIN SO6; AECQ; ROH

Toshiba Semiconductor and Storage

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 255-5974-1