JPY | USD

Price & Procurement
885 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 376.00000 ¥376
10 351.60000 ¥3,516
25 312.56000 ¥7,814
50 296.94000 ¥14,847
100 281.31000 ¥28,131
250 250.05600 ¥62,514

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-5457-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: ¥234.42667
  • Digi-Reel®  : 255-5457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AGQ21TA1HZ-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥234.42667
  • Tube  : AGQ21TA1H-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥296.94000

AGQ21TA1HX

Datasheet
Digi-Key Part Number 255-5457-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AGQ21TA1HX
Copy  
Description RELAY GEN PURPOSE DPDT 2A 1.5VDC
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets GQ Relays TH Types Datasheet
PCN Packaging Mult Dev Label Chgs 20/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGQ TH
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 1.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 66.7mA
Coil Type Latching, Single Coil
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 1.13 VDC
Must Release Voltage -
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Relay Type General Purpose
Coil Resistance 22.5 Ohms
Base Part Number AGQ21T
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 255-5457-1