JPY | USD
Favorite

Photo Not Available
SFH 4780S Infrared (IR) Emitter 820nm 3.3V 500mA 2200mW/sr @ 1A 20° 2-SMD, No Lead
Price & Procurement
2,700 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 714.00000 ¥714
10 595.40000 ¥5,954
100 416.82000 ¥41,682
500 345.36400 ¥172,682
1,000 316.78300 ¥316,783

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3592-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥266.89880
  • Digi-Reel®  : 475-3592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®

SFH 4780S

Datasheet
Digi-Key Part Number 475-3592-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 4780S
Copy  
Description EMITTER IR 820NM 500MA
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Infrared (IR) Emitter 820nm 3.3V 500mA 2200mW/sr @ 1A 20° 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLUX
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If 2200mW/sr @ 1A
Wavelength 820nm
Voltage - Forward (Vf) (Typ) 3.3V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 4787S

LED

OSRAM Opto Semiconductors Inc.

¥714.00000 Details

SFH 4550

EMITTER IR 860NM 100MA RADIAL

OSRAM Opto Semiconductors Inc.

¥122.00000 Details

SFH 4718A

IR OSLON

OSRAM Opto Semiconductors Inc.

¥238.00000 Details

SFH 2200 FA

SENSOR PHOTODIODE 940NM 2SMD

OSRAM Opto Semiconductors Inc.

¥115.00000 Details

SFH 2701

SENSOR PHOTODIODE 820NM 2SMD

OSRAM Opto Semiconductors Inc.

¥99.00000 Details

VLCS5830

LED RED CLEAR 5MM T/H

Vishay Semiconductor Opto Division

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names 475-3592-1