SFH 4737 Infrared (IR) Emitter 1050nm 2.9V 500mA 27mW/sr @ 350mA (Typ) 130° 2-SMD
Price & Procurement
2,504 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 812.00000 ¥812
10 573.40000 ¥5,734
100 469.67000 ¥46,967
500 395.94600 ¥197,973
1,000 386.41300 ¥386,413

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-SFH4737TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥386.41350
  • Digi-Reel®  : 475-SFH4737DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,504 - Immediate
  • Unit Price: Digi-Reel®

SFH 4737

Datasheet
Digi-Key Part Number 475-SFH4737CT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SFH 4737
Copy  
Description OSLON P1616. IR BROADBAND EMITTE
Copy  
Detailed Description

Infrared (IR) Emitter 1050nm 2.9V 500mA 27mW/sr @ 350mA (Typ) 130° 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets SFH 4737
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® P1616
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If 27mW/sr @ 350mA (Typ)
Wavelength 1050nm
Voltage - Forward (Vf) (Typ) 2.9V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

JB3030AWT-P-U65EA0000-N0000001

CREE J SERIES JB3030 LIGHT EMITT

CreeLED, Inc.

¥12.00000 Details

SCP8RT78HPL1RLS06E

LED LM101A COOL WHT 5000K 2SMD

Samsung Semiconductor, Inc.

¥45.00000 Details

MTE5010-995-IR

SWIR EMITTER 1050NM PLCC2 SMD

Marktech Optoelectronics

¥2,101.00000 Details

LZ1-10R802-0000

LED EMITTER 1050NM

OSRAM SYLVANIA Inc.

¥3,837.00000 Details

LZ1-00R802-0000

LED EMITTER 1050NM

OSRAM SYLVANIA Inc.

¥4,250.00000 Details

MTSM2010-496-IR

SWIR EMITTER 1020NM CERAMIC SMD

Marktech Optoelectronics

¥5,219.00000 Details
Additional Resources
Standard Package 1
Other Names 475-SFH4737CT