SFH 4253-R Infrared (IR) Emitter 860nm 1.6V 70mA 13mW/sr @ 70mA 60° 2-SMD, No Lead
Price & Procurement
1,727 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 71.20000 ¥712
100 46.65000 ¥4,665
1,000 36.83000 ¥36,830

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3578-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥34.74550
  • Digi-Reel®  : 475-3578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,727 - Immediate
  • Unit Price: Digi-Reel®

SFH 4253-R

Datasheet
Digi-Key Part Number 475-3578-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SFH 4253-R
Copy  
Description TOPLED
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 1.6V 70mA 13mW/sr @ 70mA 60° 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SFH 4253
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 13mW/sr @ 70mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 60°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Base Part Number SFH 4253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4253-Z

EMITTER IR 860NM 70MA 3.20MM SMD

OSRAM Opto Semiconductors Inc.

¥94.00000 Details

SFH 4253 R

EMITTER IR 860NM 70MA PLCC

OSRAM Opto Semiconductors Inc.

¥35.44350 Details

VSMB3940X01-GS08

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 475-3578-1