JPY | USD
Favorite

SFH 2400FA-Z Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Price & Procurement
149 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 70.50000 ¥705
100 52.13000 ¥5,213
500 47.90400 ¥23,952
1,000 39.45100 ¥39,451

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1238-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥37.47850
  • Cut Tape (CT)  : 475-1238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: ¥112.00000

SFH 2400FA-Z

Datasheet
Digi-Key Part Number 475-1238-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 2400FA-Z
Copy  
Description SENSOR PHOTODIODE 900NM 3SMD GW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 900nm 5ns 120° 3-SMD, Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets SFH 2400 FA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 750nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 5ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 1nA
Active Area 1mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SFH 2400-Z

SENSOR PHOTODIODE 900NM 3SMD GW

OSRAM Opto Semiconductors Inc.

¥120.00000 Details

TS5A3166QDCKRQ1

IC SWITCH SPST SINGLE SC70-5

Texas Instruments

¥96.00000 Details

TS3USB221AQRSERQ1

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

¥151.00000 Details

LTC2312HTS8-12#TRMPBF

IC ADC 12BIT SAR TSOT23-8

Analog Devices Inc.

¥800.00000 Details

OPA858IDSGT

IC OPAMP GP 1 CIRCUIT 8WSON

Texas Instruments

¥672.00000 Details

BPW34

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

¥133.00000 Details
Additional Resources
Standard Package 1
Other Names 475-1238-6