JPY | USD
Favorite

Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 61.90000 ¥619
100 39.79000 ¥3,979
500 33.60000 ¥16,800
1,000 26.52600 ¥26,526

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2906-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥24.75750
  • Cut Tape (CT)  : 475-2906-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: ¥80.00000

LW Y1SG-BFCF-GKJM-1-Z

Datasheet
Digi-Key Part Number 475-2906-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LW Y1SG-BFCF-GKJM-1-Z
Copy  
Description LED COOL WHITE DIFFUSED SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White, Cool 8200K LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy  
Documents & Media
Datasheets LW Y1SG
PCN Assembly/Origin LW Y1SG Site Add 16/Mar/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Micro SIDELED® 2808
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1900mcd
Lens Style Rectangle with Flat Top
Lens Size 1.80mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 8200K
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LTW-006DCG-E2

LED WHITE SMD R/A

Lite-On Inc.

¥50.00000 Details

LT Y8SG-V2AB-36-1-20-R18-Z

LED GREEN CLEAR SMD R/A

OSRAM Opto Semiconductors Inc.

¥100.00000 Details

LTW-008ZDCG

LED WHITE SMD R/A

Lite-On Inc.

¥74.00000 Details

LW Y87C-T1U1-3K8L-Z

LED WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

¥119.00000 Details

LW Y1SG-BFCF-EKFM-1-Z

LED COOL WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

¥80.00000 Details

MSL0201RGBW1

LED RGB DIFFUSED PICOLED SMD R/A

Rohm Semiconductor

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names 475-2906-6