Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 75.80000 ¥758
100 49.66000 ¥4,966
1,000 39.20600 ¥39,206
2,000 36.98700 ¥73,974

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2782-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥36.98700
  • Cut Tape (CT)  : 475-2782-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥116.00000

LW L283-Q1R2-3K8L-1-Z

Datasheet
Digi-Key Part Number 475-2782-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LW L283-Q1R2-3K8L-1-Z
Copy  
Description LED COOL WHITE DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LW L283
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 125.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 170°, 130°
Mounting Type Surface Mount
Wavelength - Dominant 6200K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number LW L283
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS L296-P2Q2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥52.00000 Details

LB Q39E-N1OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥46.00000 Details

VLMW1301-GS08

LED WHITE DIFFUSED 0603 SMD

Vishay Semiconductor Opto Division

¥62.00000 Details

LW L283-P2R1-3K8L-1-Z

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥110.00000 Details

LB L293-M2P1-36-1-10-R18-Z

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥132.00000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 475-2782-6