Photo Not Available
LW L283-Q1R1-5K6L-1-10-R18-Z White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Non-Stock

LW L283-Q1R1-5K6L-1-10-R18-Z

Datasheet
Digi-Key Part Number 475-LWL283-Q1R1-5K6L-1-10-R18-ZTR-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LW L283-Q1R1-5K6L-1-10-R18-Z
Copy  
Description LED INDICATOR SMARTLED SMD
Copy  
Detailed Description

White LED Indication - Discrete 3.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LW L283
PCN Obsolescence/ EOL Mult Dev EOL 15/Jul/2021
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Color White
Configuration -
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 105.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 130°, 170°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.67mm
Base Part Number LW L283
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 5,000
Other Names 475-LWL283-Q1R1-5K6L-1-10-R18-ZTR
Q65110A4412