Price & Procurement
4,183 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 72.30000 ¥723
100 47.42000 ¥4,742
1,000 37.43700 ¥37,437
2,000 35.31800 ¥70,636

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1276-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥35.31800
  • Cut Tape (CT)  : 475-1276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,183 - Immediate
  • Unit Price: ¥111.00000

LW L283-P2R1-3K8L-1-Z

Datasheet
Digi-Key Part Number 475-1276-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LW L283-P2R1-3K8L-1-Z
Copy  
Description LED COOL WHITE DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 98mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 170°, 130°
Mounting Type Surface Mount
Wavelength - Dominant 6200K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number LW L283
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ASP-134604-01

CONN ARRAY PLUG 160POS SMD GOLD

Samtec Inc.

¥2,296.00000 Details

UJ2-MIBH-3-MSMT-TR-67

USB JACK 2.0 MICRO B TYPE IP67 5

CUI Devices

¥377.00000 Details

LG L29K-F2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥47.00000 Details

LW Q38G-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥45.00000 Details

LW L283-Q1R2-3K8L-1-Z

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥117.00000 Details

4-794638-0

CONN HEADER SMD 10POS 3MM

TE Connectivity AMP Connectors

¥393.00000 Details
Additional Resources
Standard Package 1
Other Names 475-1276-6