JPY | USD
Favorite

LT Y8SG-V2AB-36-1-20-R18-Z Green 529nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Price & Procurement
3,132 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 77.30000 ¥773
100 49.69000 ¥4,969
500 41.96200 ¥20,981
1,000 33.12900 ¥33,129

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3771-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥26.11267
  • Digi-Reel®  : 475-3771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,132 - Immediate
  • Unit Price: Digi-Reel®

LT Y8SG-V2AB-36-1-20-R18-Z

Datasheet
Digi-Key Part Number 475-3771-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT Y8SG-V2AB-36-1-20-R18-Z
Copy  
Description LED GREEN CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Green 529nm LED Indication - Discrete 3.2V 2-SMD, Flat Lead

Copy  
Documents & Media
Datasheets LT Y8SG-V2AB-36
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Micro SIDELED® 3010
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1350mcd
Lens Style Rectangle with Flat Top
Lens Size 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 529nm
Wavelength - Peak 523nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.10mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LR Y8SF-U1V2-1

LED RED CLEAR 2SMD R/A

OSRAM Opto Semiconductors Inc.

¥62.00000 Details

EAPL2812GA0

LED GREEN CLEAR 2SMD R/A

Everlight Electronics Co Ltd

¥15.60050 Details

LW Y1SG-BFCF-GKJM-1-Z

LED COOL WHITE DIFFUSED SMD R/A

OSRAM Opto Semiconductors Inc.

¥80.00000 Details

SMS1105UWDW

LED WARM WHT DIFF 2PLCC SMD R/A

Bivar Inc.

¥143.00000 Details

LY Y8SF-U1V2-36

LED YELLOW CLEAR 2SMD R/A

OSRAM Opto Semiconductors Inc.

¥62.00000 Details

MCL4148-TR

DIODE GP 75V 150MA MICROMELF

Vishay Semiconductor Diodes Division

¥18.00000 Details
Additional Resources
Standard Package 1
Other Names 475-3771-1