Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 37.30000 ¥373
100 16.76000 ¥1,676
500 15.13800 ¥7,569
1,000 12.43500 ¥12,435
2,000 10.81200 ¥21,624

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2506-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥9.73100
  • Cut Tape (CT)  : 475-2506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥47.00000

LS L29K-G1J2-1-Z

Datasheet
Digi-Key Part Number 475-2506-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LS L29K-G1J2-1-Z
Copy  
Description LED RED DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LS L29K
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
EDA / CAD Models LS L29K-G1J2-1-Z by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Diffused
Millicandela Rating 4.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number LS L29
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LG L29K-F2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥47.00000 Details

LY L29K-H1K2-26-Z

LED YELLOW DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥47.00000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥55.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

5019

PC TEST POINT MINIATURE

Keystone Electronics

¥40.00000 Details

BLM18PG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 475-2506-6