JPY | USD
Favorite

Price & Procurement
15,001 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 49.20000 ¥492
100 32.25000 ¥3,225
1,000 25.46200 ¥25,462

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 475-3387-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥23.76450
  • Digi-Reel®  : 475-3387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,001 - Immediate
  • Unit Price: Digi-Reel®

KY DMLN31.23-GYJX-46-J3T3-Z

Datasheet
Digi-Key Part Number 475-3387-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KY DMLN31.23-GYJX-46-J3T3-Z
Copy  
Description SYNIOS P2720 YELLOW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color SYNIOS Yellow 589nm (583nm ~ 595nm) 1108 (2720 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets KY DMLN31.23
PCN Obsolescence/ EOL Mult Dev Cover Tape Chgs 17/Aug/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SYNIOS
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Wavelength 589nm (583nm ~ 595nm)
Current - Test 200mA
Voltage - Forward (Vf) (Typ) 2.35V
Lumens/Watt @ Current - Test 79 lm/W
Current - Max 250mA
Luminous Flux @ Current/Temperature 37lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1108 (2720 Metric)
Supplier Device Package SMD
Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 30°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ASMT-QABD-AEF0E

LED INDICATOR 0.5W AMBER 4PLCC

Broadcom Limited

¥137.00000 Details

KY DMLN31.FY-7G7H-5F-8E8G

SYNIOS P2720 YELLOW

OSRAM Opto Semiconductors Inc.

¥131.00000 Details

MLEAMB-A1-0000-000X01

LED XLAMP MLE AMBER 590NM 4SMD

Cree Inc.

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names 475-3387-1