JPY | USD
Favorite

Photo Not Available
GW JCLMS1.EC-GUHQ-5C7E-L1N2-65-R18 LED Lighting DURIS® E 3 White, Cool 6500K 3.1V 65mA 110° 1106 (2815 Metric)
In Stock: 396,000
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 5.16950 ¥10,339

Submit a request for quotation on quantities greater than those displayed.

GW JCLMS1.EC-GUHQ-5C7E-L1N2-65-R18

Datasheet
Digi-Key Part Number GWJCLMS1.EC-GUHQ-5C7E-L1N2-65-R18-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GW JCLMS1.EC-GUHQ-5C7E-L1N2-65-R18
Copy  
Description LED DURIS E3 COOL WHT 6500K 2SMD
Copy  
Detailed Description

LED Lighting DURIS® E 3 White, Cool 6500K 3.1V 65mA 110° 1106 (2815 Metric)

Copy  
Documents & Media
Datasheets GW JCLMS1.EC
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series DURIS® E 3
Packaging Tape & Reel (TR) 
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30lm (26lm ~ 33lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 149 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1106 (2815 Metric)
Supplier Device Package SMD
Size / Dimension 0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 63°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000
Other Names GW JCLMS1.EC-GUHQ-5C7E-L1N2
GW JCLMS1.EC-GUHQ-5C7E-L1N2-ND
GWJCLMS1.EC-GUHQ-5C7E-L1N2
GWJCLMS1.EC-GUHQ-5C7E-L1N2-65-R18
GWJCLMS1.EC-GUHQ-5C7E-L1N2-ND
Q65111A7107
Q9703163A