JPY | USD

GD VJLPE1.14-T1T4-AD-1-700-R18 LED Lighting -
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 185.00000 ¥1,850
100 142.39000 ¥14,239

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

GD VJLPE1.14-T1T4-AD-1-700-R18

Digi-Key Part Number 475-GDVJLPE1.14-T1T4-AD-1-700-R18CT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number GD VJLPE1.14-T1T4-AD-1-700-R18
Copy  
Description LED OSLON COOL WHITE 8000K SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Lighting -

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color -
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max -
Viewing Angle -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
Thermal Resistance of Package -
Base Part Number GD VJLPE1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

GC VJLPE1.13-KULR-36-1-700-R18

OSLON PURE 1010 COLORS

OSRAM Opto Semiconductors Inc.

¥277.00000 Details
Additional Resources
Standard Package 1
Other Names 475-GDVJLPE1.14-T1T4-AD-1-700-R18CT