JPY | USD
Favorite

Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42,123.00000 ¥42,123
10 39,490.20000 ¥394,902
25 37,515.72000 ¥937,893
100 35,541.20000 ¥3,554,120
250 34,224.86000 ¥8,556,215

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 2241-NEO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NEO
Copy  
Description 4G CAT3 FULL ROUTER KIT ETHERNET
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CDMA, GSM, LTE Modem AT&T Ethernet, RJ-45

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OptConnect Management, LLC
Series -
Part Status Active
Function Modem
Modulation or Protocol CDMA, GSM, LTE
Frequency -
Applications Wireless
Interface Ethernet, RJ-45
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features Ethernet to Wireless LAN (External)
Voltage - Supply 5V
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EMA:PLAY

DEV KIT WITH INCLUDED EMA MODEM

OptConnect Management, LLC

¥30,808.00000 Details

EMA

RX TXRX MODULE CELL U.FL TH

OptConnect Management, LLC

¥15,712.00000 Details

EMA-ZZ-1-XX-Z-C

MPCIE ADAPTER FOR EMA

OptConnect Management, LLC

¥3,921.00000 Details

NL-S2CK

SKYWIRE SERIAL TO CELL KIT USB

NimbeLink, LLC

¥11,091.00000 Details
Additional Resources
Standard Package 12
Other Names 2241-NEO
2241-OC-4300G-ND
2241OC-4300G-ND
OC-4300
OC-4300G