NSIC2050JBT3G Current Regulator Regulator High/Low-Side 50mA SMB
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 66.80000 ¥668
25 62.28000 ¥1,557
100 49.81000 ¥4,981
250 46.24800 ¥11,562
500 39.13400 ¥19,567
1,000 30.24000 ¥30,240

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NSIC2050JBT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥29.36800

NSIC2050JBT3G

Datasheet
Digi-Key Part Number NSIC2050JBT3GOSCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number NSIC2050JBT3G
Copy  
Description IC LED DRIVER 50MA 120V 15% SMB2
Copy  
Detailed Description

Current Regulator Regulator High/Low-Side 50mA SMB

Copy  
Customer Reference
Documents & Media
Datasheets NSIC2050JBT3G
Environmental Information Material Declaration NSIC2050JBT3G
onsemi RoHS3
onsemi REACH219
PCN Assembly/Origin SMB Dev Assem/Test Site Trsf 25/Jan/2018
HTML Datasheet NSIC2050JBT3G
EDA / CAD Models NSIC2050JBT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 120V
Current - Output 50mA
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number NSIC2050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSIC2030JBT3G

IC LED DRIVER 30MA 120V 15% SMB2

onsemi

¥78.00000 Details

NSVC2050JBT3G

IC REG CCR 120V 50MA SMB

onsemi

¥74.00000 Details

NSIC2020JBT3G

IC REG/LED DRIVER 20MA SUB

onsemi

¥78.00000 Details

60WLEDBULBGEVB

EVAL BOARD

onsemi

¥18,374.00000 Details

NSI45030AT1G

IC LED DRIVER LINEAR SOD-123

onsemi

¥66.00000 Details

MB6S-E3/80

BRIDGE RECT 1P 600V TO269AA

Vishay General Semiconductor - Diodes Division

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names NSIC2050JBT3GOSCT