FPF2165R Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)
Price & Procurement
280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 142.70000 ¥1,427
25 135.48000 ¥3,387
100 111.27000 ¥11,127
250 104.01600 ¥26,004
500 91.92200 ¥45,961
1,000 79.87200 ¥79,872

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF2165RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥79.39767
  • Digi-Reel®  : FPF2165RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
  • Unit Price: Digi-Reel®

FPF2165R

Datasheet
Digi-Key Part Number FPF2165RCT-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number FPF2165R
Copy  
Description IC PWR SWITCH P-CH 1:1 6MICROFET
Copy  
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets FPF2165R
Environmental Information Material Declaration FPF2165R
onsemi RoHS3
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
HTML Datasheet FPF2165R
EDA / CAD Models FPF2165R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 95mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number FPF2165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTK3139PT1G

MOSFET P-CH 20V 660MA SOT723

onsemi

¥65.00000 Details

NC7WV16P6X

IC BUFFER NON-INVERT 3.6V SC88

onsemi

¥78.00000 Details

DF40C-100DS-0.4V(51)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

¥211.00000 Details

RP114K281D5-TR

IC REG LIN 2.85V 300MA DFN1010-4

RICOH Electronic Devices Co., LTD.

¥123.00000 Details

FPF2164

IC PWR SWITCH P-CH 1:1 6MICROFET

onsemi

¥152.00000 Details

ASAAIG-16.000MHZ-K-C-S-T

OSC XO 16.000MHZ 3.3V CMOS SMD

Abracon LLC

¥174.00000 Details
Additional Resources
Standard Package 1
Other Names FPF2165RCT