PJ068-8P8C6 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 133.10000 ¥1,331
25 125.28000 ¥3,132
40 120.05000 ¥4,802
100 114.86000 ¥11,486
300 104.41333 ¥31,324
500 93.97000 ¥46,985
1,000 83.53000 ¥83,530
2,400 75.69875 ¥181,677

Submit a request for quotation on quantities greater than those displayed.

PJ068-8P8C6

Datasheet
Digi-Key Part Number ED3072-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number PJ068-8P8C6
Copy  
Description 8 POS. 8 CONTACT SIDE ENTRY THRU
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Copy  
Customer Reference
Documents & Media
Datasheets PJ068-8P8CxSxx Drawing
Environmental Information RoHS 3/REACH Certificate
On Shore REACH 219
HTML Datasheet PJ068-8P8CxSxx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series -
Packaging Tray 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount, Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material -
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 85°C
Base Part Number PJ068-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PJ-068B-SMT-TR

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥234.00000 Details

MTJ-88TX1-FSD-PGB

MODULAR JACK 8P8C RA SG BK SHLD

Adam Tech

¥103.00000 Details
Additional Resources
Standard Package 100
Other Names ED3072