JPY | USD

US1MFA Diode Standard 1000V 1A Surface Mount SOD-123FA
Price & Procurement
34,410 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 48.90000 ¥489
100 33.31000 ¥3,331
500 24.98200 ¥12,491
1,000 18.73700 ¥18,737

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : US1MFATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥17.18533
  • Digi-Reel®  : US1MFADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,410 - Immediate
  • Unit Price: Digi-Reel®

US1MFA

Datasheet
Digi-Key Part Number US1MFACT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number US1MFA
Copy  
Description DIODE GEN PURP 1KV 1A SOD123FA
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Diode Standard 1000V 1A Surface Mount SOD-123FA

Copy  
Customer Reference
Documents & Media
Datasheets US1AFA - US1MFA
Environmental Information US1MFA Material Declaration
US1MFA Cert of Compliance
Material Declaration US1MFA
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package SOD-123FA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number US1M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

¥44.00000 Details

SMBJ188A-E3/52

TVS DIODE 188VWM 328VC DO214AA

Vishay General Semiconductor - Diodes Division

¥52.00000 Details

CURMT107-HF

DIODE GEN PURP 1KV 1A SOD123H

Comchip Technology

¥65.00000 Details

BAV20WS-7-F

DIODE GEN PURP 150V 200MA SOD323

Diodes Incorporated

¥34.00000 Details

CMZ5928B TR13 PBFREE

DIODE ZENER 13V 500MW SMA

Central Semiconductor Corp

¥107.00000 Details

FSV20120V

DIODE SCHOTTKY 120V 20A TO277-3

ON Semiconductor

¥152.00000 Details
Additional Resources
Standard Package 1
Other Names US1MFACT