JPY | USD
Favorite

SZESD9B3.3ST5G 11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
7,756 In Stock
Can ship immediately Factory Stock : 160,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 29.50000 ¥295
100 14.85000 ¥1,485
500 13.15800 ¥6,579
1,000 10.75100 ¥10,751

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SZESD9B3.3ST5GOSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 160,000 - Factory Stock 
  • Unit Price: ¥9.49650
  • Digi-Reel®  : SZESD9B3.3ST5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,756 - Immediate
    160,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SZESD9B3.3ST5G

Datasheet
Digi-Key Part Number SZESD9B3.3ST5GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SZESD9B3.3ST5G
Copy  
Description TVS DIODE 3.3V 11.5V SOD923
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923

Copy  
Customer Reference
Documents & Media
Datasheets ESD9B, SZESD9B
Environmental Information Material Declaration SZESD9B3.3ST5G
PCN Design/Specification Mult Dev Drawing Chgs 3/Dec/2020
PCN Packaging Mult Dev Carrier Tape Chg 16/Mar/2016
HTML Datasheet ESD9B, SZESD9B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 11.5V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Base Part Number SZESD9
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9B3.3ST5G

TVS DIODE 3.3V 11.5V SOD923

ON Semiconductor

¥22.00000 Details

SZESD9B5.0ST5G

TVS DIODE 5VWM 12.5VC SOD923-2

ON Semiconductor

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names SZESD9B3.3ST5GOSCT